Phoenix Contact Male 8 way M16 to 8 way Free Cable End Sensor Actuator Cable, 10 m
- RS Stock No.:
- 859-5880
- Mfr. Part No.:
- 1693694
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€159.70
(exc. VAT)
€196.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €159.70 |
*price indicative
- RS Stock No.:
- 859-5880
- Mfr. Part No.:
- 1693694
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Jacket Material | PVC, PUR | |
| Connector Gender A | Male | |
| Connector Type A | M16 | |
| Number of Contacts A | 8 | |
| Connector Type B | Free Cable End | |
| Number of Contacts B | 8 | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | EU REACH SVHC, CHINA RoHS, DIN EN 50265, EAC ID: 19060508, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Jacket Material PVC, PUR | ||
Connector Gender A Male | ||
Connector Type A M16 | ||
Number of Contacts A 8 | ||
Connector Type B Free Cable End | ||
Number of Contacts B 8 | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals EU REACH SVHC, CHINA RoHS, DIN EN 50265, EAC ID: 19060508, EU RoHS | ||
- COO (Country of Origin):
- DE
Master cable, application: Sensor/actuator box, connection method: M8 socket Metal, number of slots: 4, number of positions: 8, coding: A - standard, slot assignment: single, status display: No; master cable connection: M16 plug connection, PUR/PVC, cable length: 10 m, shielding: no
Related links
- Phoenix Contact Male 8 way M12 20 m
- Phoenix Contact Male 8 way M12 to 8 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 8 way M8 to 8 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 8 way M12 to 8 way Free Cable End Sensor Actuator Cable, 2 m
- Phoenix Contact Male 8 way M12 to 6 way Free Cable End Sensor Actuator Cable, 2 m
- Phoenix Contact Male 8 way M12 to 6 way Free Cable End Sensor Actuator Cable, 1 m
- Phoenix Contact Male 8 way M12 to 6 way Free Cable End Sensor Actuator Cable, 5 m
- Phoenix Contact Female 6 way Right Angle to 8 way Free Cable End Sensor Actuator Cable, 10 m
