Phoenix Contact 4 way M8 to Female 4 way Unterminated Sensor Actuator Cable, 20 m
- RS Stock No.:
- 859-5770
- Mfr. Part No.:
- 1543618
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€48.07
(exc. VAT)
€59.13
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.07 |
*price indicative
- RS Stock No.:
- 859-5770
- Mfr. Part No.:
- 1543618
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-4P | |
| Jacket Colour | Black, Grey | |
| Cable Length | 20m | |
| Jacket Material | PUR | |
| Connector Type A | M8 | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | CHINA RoHS, cUL, cULus, DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, EAC-RoHS, EU REACH SVHC, EU RoHS, UL, UL 758/1581 FT2 | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-4P | ||
Jacket Colour Black, Grey | ||
Cable Length 20m | ||
Jacket Material PUR | ||
Connector Type A M8 | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
Standards/Approvals CHINA RoHS, cUL, cULus, DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, EAC-RoHS, EU REACH SVHC, EU RoHS, UL, UL 758/1581 FT2 | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
Sensor/actuator cable, 4-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket straight M8, cable length: 20 m
Easy and safe: 100% electrically tested plug-in components
System cable for supply voltage and bus signal;Power cable for actuator voltage
Related links
- Phoenix Contact 4 way Free Cable End to Female 4 way M8 20 m
- Phoenix Contact Female 4 way Right Angle to Unterminated 4 way Unterminated Sensor Actuator Cable, 20 m
- Phoenix Contact Female 4 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 20 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 20 m
- BALLUFF Female 4 way Straight to Unterminated 4 way Unterminated Sensor Actuator Cable, 20 m
- BALLUFF Male 4 way Straight to Male 4 way Unterminated Sensor Actuator Cable, 20 m
- BALLUFF Female 4 way Straight to Male 4 way Unterminated Sensor Actuator Cable, 20 m
- BALLUFF Female 4 way Right Angle to Unterminated 4 way Unterminated Sensor Actuator Cable, 20 m
