Phoenix Contact 4 way M12 to Female 4 way Straight Socket M12 Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 861-1308
- Mfr. Part No.:
- 1403985
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€25.66
(exc. VAT)
€31.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.66 |
*price indicative
- RS Stock No.:
- 861-1308
- Mfr. Part No.:
- 1403985
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1.5m | |
| Jacket Material | Polypropylene, Ethylene Propylene Diene Monomer | |
| Jacket Colour | Grey | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Type B | Straight Socket M12 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| Standards/Approvals | EAC-RoHS, IEC 61076-2-101, FDA 21 CFR 177.2600 | |
| IP Rating | IP68, IP69K, IP65, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1.5m | ||
Jacket Material Polypropylene, Ethylene Propylene Diene Monomer | ||
Jacket Colour Grey | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Type B Straight Socket M12 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Voltage 30V | ||
Standards/Approvals EAC-RoHS, IEC 61076-2-101, FDA 21 CFR 177.2600 | ||
IP Rating IP68, IP69K, IP65, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 4-position, PP-EPDM halogen-free, gray RAL 7035, shielded, free cable end, on Socket straight M12, coding: A, cable length: 1.5 m, Hygienic design, with high-grade steel knurl
Contamination can be detected quickly – thanks to the light color;Corrosion protection for all exposed metal parts, thanks to the use of stainless steel type 1.4404;Easy to clean, thanks to the special hygienic design;Easy and safe: 100% electrically tested plug-in components
Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Related links
- Phoenix Contact Female 4 way M12 to Unterminated 4 way Straight Socket M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 4 way M12 to 4 way Straight Socket M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact 4 way Straight Socket M12 to Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M12 1.5 m
- Phoenix Contact Female 5 way M12 to Unterminated 5 way Straight Socket M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M12 1.5 m
- Phoenix Contact 4 way M12 to Female 4 way Straight Socket M12 Sensor Actuator Cable, 10 m
