RS PRO Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
- RS Stock No.:
- 877-1097
- Distrelec Article No.:
- 304-03-611
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€23.19
(exc. VAT)
€28.52
(inc. VAT)
In Stock
- 139 unit(s) ready to ship from another location
- Plus 45 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €23.19 |
| 5 - 9 | €22.05 |
| 10 - 49 | €20.87 |
| 50 + | €18.54 |
*price indicative
- RS Stock No.:
- 877-1097
- Distrelec Article No.:
- 304-03-611
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Voltage | 250V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Voltage 250V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IN
RS PRO Straight M12 to Straight M12 Cable assembly, 4 Core 2 m Cable
This 4-core cable assembly from RS PRO provides two straight M12 connectors for a secure connection and reliable data transfer. This makes it useful for sensor and automation applications in industrial environments.
This product uses a neoprene O-ring for a tight, liquid-proof seal. Its brass nickel-plated coupling nut is resistant to corrosion and vibration, and its polyurethane (PUR) sheath means it's protected from industrial chemicals.
Part of the RS PRO range, this two-metre cable assembly has been tested for safety and quality. With an insulation resistance of >= 100 MΩ, it meets standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 for electrostatic discharge safety. Its IP67 rating means it's dust-proof and safe in one metre of water for up to half an hour. It's suitable for use at temperatures ranging from -25°C to +75°C.
This cable assembly is useful for applications including process control and commercial electronics.
Features and Benefits
• Straight M12 connectors for a tight connection
• One female socket connector and one male plug connector
• Insulation resistance of >=100 MΩ for protection against electrostatic discharge
• Neoprene O-ring for a liquid-proof seal
• Brass nickel-plated coupling nut and gold-plated contacts for corrosion resistance
• 4-core cable
• Length of 2 m
• Outer diameter of 5.4 mm
• Cross-sectional area of 0.75 mm²
• AWG rating of 19
• Unshielded cable
• Minimum operating temperature of -25°C
• Maximum operating temperature of +75°C
• Voltage rating of 250 V
• IP67 waterproof rating in up to 1 m of water for 30 mins
• Current rating of 4 A
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Female 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 2 m
- RS PRO Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 2 m
- RS PRO Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
- RS PRO Female 4 way Right Angle to Male 3 way Straight Sensor Actuator Cable, 2 m
- RS PRO Female 4 way 7/8 In Circular 2 m
- RS PRO Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 5 m
- RS PRO Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 5 m
- RS PRO Female 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 10 m
