RS PRO Male 4 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€9.48

(exc. VAT)

€11.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 433 unit(s) ready to ship from another location
  • Plus 120 unit(s) shipping from 05 January 2027
  • Plus 120 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€9.48
5 - 9€9.07
10 - 49€8.54
50 +€7.60

*price indicative

RS Stock No.:
877-1151
Distrelec Article No.:
304-05-944
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sensor Actuator Cable

Series

RS PRO

Jacket Colour

Black

Cable Length

2m

Jacket Material

Polyvinyl Chloride

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

4

Connector Gender B

Unterminated

Connector Type B

Free End

Voltage

250V

IP Rating

IP67

Standards/Approvals

No

COO (Country of Origin):
IN

RS PRO Straight M12 to Unterminated Cable assembly, 4 Core 2 m Cable


This 4-core cable assembly from RS PRO offers a versatile solution for your industrial data transfer needs. It's two metres long and has one straight M12 connector and one unterminated end, so you can use it with the proper connector for your specific application.

This product has a polyurethane sheath for protection against industrial chemicals. What's more, a neoprene O-ring resists liquids and a brass nickel-plated coupling nut means a tight connection that's resistant to corrosion. It's also safe for use across at temperatures as low as -25°C or as high as +75°C.

This cable assembly meets electrostatic discharge standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007. With an IP67 rating, it's protected from water damage in one metre of water for up to 30 minutes.

This product is particularly useful for sensor and automation equipment. You'll find it used for applications such as process control and commercial electronics.

Features and Benefits


• One straight M12 male connector and one unterminated connector

• Brass nickel-plated coupling nut and gold-plated contacts for a secure, corrosion-free connection

• Insulation resistance of >= 100 MΩ for electrostatic discharge protection

• Neoprene O-ring for liquid resistance

• Black polyurethane sheath

• 4-core cable

• Length of 2 m

• Outer diameter of 4.8 mm

• Cross-sectional area of 0.34 mm²

• AWG rating of 22

• Unshielded cable

• IP67 rating for protection in 1 m of water for up to 30 mins

• Minimum operating temperature of -25°C

• Maximum operating temperature of +75°C

• Voltage rating of 250 V

• Current rating of 4 A

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy