HARTING Female 4 way M8, Straight to Male 12 way M8, Straight Sensor Actuator Cable, 40 m
- RS Stock No.:
- 877-4471
- Distrelec Article No.:
- 300-34-350
- Mfr. Part No.:
- 21348081489050
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€22.14
(exc. VAT)
€27.23
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €22.14 |
| 5 - 24 | €21.50 |
| 25 + | €20.87 |
*price indicative
- RS Stock No.:
- 877-4471
- Distrelec Article No.:
- 300-34-350
- Mfr. Part No.:
- 21348081489050
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | 2134 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PUR, PVC | |
| Jacket Colour | Grey, Green, Black | |
| Cable Length | 40m | |
| Connector Type A | M8, Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Number of Contacts B | 12 | |
| Connector Type B | M8, Straight | |
| Connector Gender B | Male | |
| Standards/Approvals | IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series 2134 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PUR, PVC | ||
Jacket Colour Grey, Green, Black | ||
Cable Length 40m | ||
Connector Type A M8, Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Number of Contacts B 12 | ||
Connector Type B M8, Straight | ||
Connector Gender B Male | ||
Standards/Approvals IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | ||
IP Rating IP67 | ||
Coding A | ||
M8 Double Ended Cordsets
A comprehensive offering of Harting straight male to straight or angled female cable connector cordsets, in M8 format with A coding in 3, and 4 ways. These durable connector cordsets are suitable for many data networking applications, including Fast Ethernet,which are found in many industries. Connector cordsets are supplied with 1, 5 and 10 metres of either grey PVC or black PUR cable as stated and are terminated with a straight or angled M8 male or female cable connector at either end.
Features
Suitable for Fast Ethernet
Cordset available in 1, 5 and 10 metre lengths
Harting M8 Cordsets
Standards
IEC 61076-2-101
Related links
- HARTING Female 4 way M8 Straight Sensor Actuator Cable, 40 m
- HARTING Male 4 way M8 Straight Sensor Actuator Cable, 40 m
- HARTING Male 4 way M8 40 m
- HARTING Female 5 way 7/8 In Circular 40 m
- HARTING Male/Female 12 way M12 40 m
- HARTING Male 3 way M8 Straight Sensor Actuator Cable
- HARTING Male 3 way M8 Straight Sensor Actuator Cable, 1 m
- Turck Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 40 m
