HARTING Male/Female 12 way M12, Right Angle to Male/Female 12 way Straight Sensor Actuator Cable, 40 m
- RS Stock No.:
- 124-1575
- Mfr. Part No.:
- 21348487491020
- Manufacturer:
- HARTING
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-1575
- Mfr. Part No.:
- 21348487491020
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | M12 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 40m | |
| Jacket Colour | Black, Green, Grey | |
| Jacket Material | Polyurethane, Polyvinyl Chloride | |
| Number of Contacts A | 12 | |
| Connector Gender A | Male/Female | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts B | 12 | |
| Connector Type B | Straight | |
| Connector Gender B | Male/Female | |
| Voltage | 250V | |
| IP Rating | IP67, IP67 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series M12 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 40m | ||
Jacket Colour Black, Green, Grey | ||
Jacket Material Polyurethane, Polyvinyl Chloride | ||
Number of Contacts A 12 | ||
Connector Gender A Male/Female | ||
Connector Type A M12, Right Angle | ||
Number of Contacts B 12 | ||
Connector Type B Straight | ||
Connector Gender B Male/Female | ||
Voltage 250V | ||
IP Rating IP67, IP67 | ||
Standards/Approvals IEC 61076-2-101 | ||
Coding A | ||
M12 A-Coded Male to Female Connector Cordsets
A comprehensive offering of Harting straight male to straight or angled female cable connector cordsets, in M12 format with A coding in 3, 4, 5, 8 and 12 ways. These durable connector cordsets are suitable for data networking applications, Fast Ethernet, and Gigabit Ethernet (dependant upon number of ways) found in many industries. Connector cordsets are supplied with 1, 5 and 10 metres of either grey PVC or black PUR cable as stated and are terminated with a straight M12 male cable connector at one end and a straight or angled female M12 connector at the other.
Features
• Available in Fast Ethernet and Gigabit Ethernet variants
• Cordsets lengths 1, 5 and 10 metres
• Unshielded
• IP67 Rated
Harting M12 Cordsets
Standards
IEC 61076-2-101
Related links
- HARTING Female 5 way 7/8 In Circular 40 m
- HARTING Male 4 way M8 Straight Sensor Actuator Cable, 40 m
- HARTING Male 3 way M8, Right Angle to Female 12 way Unterminated Sensor Actuator Cable
- SICK Female 12 way M23 40 m
- HARTING Male 4 way M8 40 m
- HARTING Female 4 way M8 Straight Sensor Actuator Cable, 40 m
- Banner Female 5 way M12 to Male/Female 12 way Unterminated Sensor Actuator Cable, 9 m
- HARTING Male Straight to Male 2 way Straight Cable, 40 m
