HARTING Female 4 way M8, Straight to Male 12 way M8, Straight Sensor Actuator Cable, 40 m
- RS Stock No.:
- 877-4462
- Distrelec Article No.:
- 300-34-345
- Mfr. Part No.:
- 21348081481010
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€14.77
(exc. VAT)
€18.17
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €14.77 | - |
| 5 - 24 | €14.33 | 2% |
| 25 + | €13.92 | 5% |
*price indicative
- RS Stock No.:
- 877-4462
- Distrelec Article No.:
- 300-34-345
- Mfr. Part No.:
- 21348081481010
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Sensor Actuator Cable | |
| Series | 2134 | |
| Cable Length | 40m | |
| Jacket Material | Polyvinyl Chloride, Polyurethane | |
| Jacket Colour | Grey, Black, Green | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | M8, Straight | |
| Number of Contacts B | 12 | |
| Connector Gender B | Male | |
| Connector Type B | M8, Straight | |
| Standards/Approvals | IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Sensor Actuator Cable | ||
Series 2134 | ||
Cable Length 40m | ||
Jacket Material Polyvinyl Chloride, Polyurethane | ||
Jacket Colour Grey, Black, Green | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A M8, Straight | ||
Number of Contacts B 12 | ||
Connector Gender B Male | ||
Connector Type B M8, Straight | ||
Standards/Approvals IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | ||
IP Rating IP67 | ||
Coding A | ||
M8 Double Ended Cordsets
A comprehensive offering of Harting straight male to straight or angled female cable connector cordsets, in M8 format with A coding in 3, and 4 ways. These durable connector cordsets are suitable for many data networking applications, including Fast Ethernet,which are found in many industries. Connector cordsets are supplied with 1, 5 and 10 metres of either grey PVC or black PUR cable as stated and are terminated with a straight or angled M8 male or female cable connector at either end.
Features
Suitable for Fast Ethernet
Cordset available in 1, 5 and 10 metre lengths
Harting M8 Cordsets
Standards
IEC 61076-2-101
Related links
- HARTING Female 4 way M8 Straight Sensor Actuator Cable, 40 m
- HARTING Male 4 way M8 Straight Sensor Actuator Cable, 40 m
- HARTING Male 4 way M8 40 m
- HARTING Female 5 way 7/8 In Circular 40 m
- Turck Male 5 way Straight to Female 4 way Straight Sensor Actuator Cable, 40 m
- Turck Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 40 m
- HARTING Male 3 way M8 Straight Sensor Actuator Cable
- HARTING Male/Female 12 way M12 40 m
