HARTING Straight Female 5 way M12 to Unterminated Sensor Actuator Cable, 1m
- RS Stock No.:
- 877-4796
- Distrelec Article No.:
- 300-34-429
- Mfr. Part No.:
- 21348500585010
- Manufacturer:
- HARTING
Bulk discount available
Subtotal (1 unit)*
€14.95
(exc. VAT)
€18.39
(inc. VAT)
Last RS stock
- Final 19 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €14.95 |
| 5 - 24 | €14.50 |
| 25 - 49 | €14.07 |
| 50 + | €13.69 |
*price indicative
- RS Stock No.:
- 877-4796
- Distrelec Article No.:
- 300-34-429
- Mfr. Part No.:
- 21348500585010
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | 2134 | |
| Cross Sectional Area | 0.34 mm² | |
| Number of Cores | 5 | |
| Sheath Colour | Grey | |
| Length | 1m | |
| Sheath Material | PUR | |
| Connector 1 Orientation | Straight | |
| Connector 1 Gender | Female | |
| Connector 1 Number of Contacts | 5 | |
| Connector 1 | M12 | |
| Connector 2 | Unterminated | |
| Coding | A | |
| Shielded/Unshielded | Unshielded | |
| IP Rating | IP67 | |
| American Wire Gauge | 22 AWG | |
| Operating Temperature Range | -25 → +80 °C | |
| Connector 1 Housing Gender | Female | |
| Minimum Operating Temperature | -25°C | |
| Cable Shape | Multicore | |
| Maximum Operating Temperature | +80°C | |
| Standards Met | IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series 2134 | ||
Cross Sectional Area 0.34 mm² | ||
Number of Cores 5 | ||
Sheath Colour Grey | ||
Length 1m | ||
Sheath Material PUR | ||
Connector 1 Orientation Straight | ||
Connector 1 Gender Female | ||
Connector 1 Number of Contacts 5 | ||
Connector 1 M12 | ||
Connector 2 Unterminated | ||
Coding A | ||
Shielded/Unshielded Unshielded | ||
IP Rating IP67 | ||
American Wire Gauge 22 AWG | ||
Operating Temperature Range -25 → +80 °C | ||
Connector 1 Housing Gender Female | ||
Minimum Operating Temperature -25°C | ||
Cable Shape Multicore | ||
Maximum Operating Temperature +80°C | ||
Standards Met IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | ||
M12 A-Coded Single Ended Connector Cordsets
A comprehensive offering of Harting male and female straight or angled cable connector cordsets, in M12 format with A coding in 3, 4, 5, 8 and 12 ways to a free end. These durable connector cordsets are suitable for data networking applications, Fast Ethernet, and Gigabit Ethernet (dependant upon number of ways) found in many industries. Connector cordsets are supplied with 1, 2, 5 and 10 metres of either Grey PVC or black PUR cable as stated and are terminated with a straight or angled M12 cable connector at one end only.
Features
• Available in Fast Ethernet and Gigabit Ethernet variants
• Cordsets available in 1, 2, 5 and 10 metres
• IP67 Rated
• Cordsets available in 1, 2, 5 and 10 metres
• IP67 Rated
Standards
IEC 61076-2-101
Harting M12 Cordsets
Related links
- HARTING Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 1m
- HARTING Straight Female 5 way M12 to Unterminated Sensor Actuator Cable, 5m
- Amphenol Industrial Straight Female 5 way M12 to Unterminated Sensor Actuator Cable, 1m
- HARTING Straight Female 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 1m
- HARTING Straight Male 5 way M12 to Unterminated Sensor Actuator Cable, 1m
- HARTING Straight Female 5 way M12 to Straight Male 5 way M12 Sensor Actuator Cable, 5m
- HARTING Right Angle Female 5 way M12 to Unterminated Sensor Actuator Cable, 1m
- BALLUFF Straight Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 600mm
