HARTING Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 1m
- RS Stock No.:
- 877-4932
- Mfr. Part No.:
- 21348900486010
- Manufacturer:
- HARTING
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 877-4932
- Mfr. Part No.:
- 21348900486010
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | 2134 | |
| Cross Sectional Area | 0.34 mm² | |
| Number of Cores | 2 | |
| Sheath Colour | Purple | |
| Length | 1m | |
| Sheath Material | Polyurethane PUR | |
| Connector 1 Gender | Female | |
| Connector 1 Number of Contacts | 4 | |
| Connector 1 Orientation | Straight | |
| Connector 1 | M12 | |
| Connector 2 | Unterminated | |
| Coding | B | |
| Shielded/Unshielded | Shielded | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -30°C | |
| Cable Shape | Multicore | |
| Standards Met | IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | |
| Connector 1 Housing Gender | Female | |
| American Wire Gauge | 22 | |
| Operating Temperature Range | -30 → +60 °C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series 2134 | ||
Cross Sectional Area 0.34 mm² | ||
Number of Cores 2 | ||
Sheath Colour Purple | ||
Length 1m | ||
Sheath Material Polyurethane PUR | ||
Connector 1 Gender Female | ||
Connector 1 Number of Contacts 4 | ||
Connector 1 Orientation Straight | ||
Connector 1 M12 | ||
Connector 2 Unterminated | ||
Coding B | ||
Shielded/Unshielded Shielded | ||
IP Rating IP67 | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -30°C | ||
Cable Shape Multicore | ||
Standards Met IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | ||
Connector 1 Housing Gender Female | ||
American Wire Gauge 22 | ||
Operating Temperature Range -30 → +60 °C | ||
Related links
- HARTING Straight Female 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 1m
- HARTING Straight Female 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 10m
- HARTING Straight Female 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 600mm
- HARTING Straight Male 5 way M12 to Unterminated Sensor Actuator Cable, 1m
- Murrelektronik Limited Straight Female 4 way M12 to Unterminated Power Cable, 1m
- HARTING Right Angle Female 4 way M8 to Unterminated Sensor Actuator Cable, 1m
- HARTING Male 4 way M12 to Unterminated Sensor Actuator Cable, 1m
- HARTING Right Angle Female 4 way 7/8 in Circular to Right Angle Male 4 way 7/8 in Circular Sensor Actuator Cable, 1m
