HARTING Straight Male 5 way M12 to Unterminated Sensor Actuator Cable, 1m
- RS Stock No.:
- 877-4780
- Distrelec Article No.:
- 300-34-381
- Mfr. Part No.:
- 21348400585010
- Manufacturer:
- HARTING
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€12.47
(exc. VAT)
€15.34
(inc. VAT)
- RS Stock No.:
- 877-4780
- Distrelec Article No.:
- 300-34-381
- Mfr. Part No.:
- 21348400585010
- Manufacturer:
- HARTING
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | 2134 | |
| Number of Cores | 5 | |
| Cross Sectional Area | 0.34 mm² | |
| Length | 1m | |
| Sheath Material | PUR | |
| Sheath Colour | Grey | |
| Connector 1 Orientation | Straight | |
| Connector 1 Number of Contacts | 5 | |
| Connector 1 Gender | Male | |
| Connector 1 | M12 | |
| Connector 2 | Unterminated | |
| Coding | A | |
| Shielded/Unshielded | Unshielded | |
| IP Rating | IP67 | |
| Standards Met | IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | |
| Connector 1 Housing Gender | Male | |
| Operating Temperature Range | -25 → +80 °C | |
| Maximum Operating Temperature | +80°C | |
| American Wire Gauge | 22 AWG | |
| Cable Shape | Multicore | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series 2134 | ||
Number of Cores 5 | ||
Cross Sectional Area 0.34 mm² | ||
Length 1m | ||
Sheath Material PUR | ||
Sheath Colour Grey | ||
Connector 1 Orientation Straight | ||
Connector 1 Number of Contacts 5 | ||
Connector 1 Gender Male | ||
Connector 1 M12 | ||
Connector 2 Unterminated | ||
Coding A | ||
Shielded/Unshielded Unshielded | ||
IP Rating IP67 | ||
Standards Met IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | ||
Connector 1 Housing Gender Male | ||
Operating Temperature Range -25 → +80 °C | ||
Maximum Operating Temperature +80°C | ||
American Wire Gauge 22 AWG | ||
Cable Shape Multicore | ||
Minimum Operating Temperature -25°C | ||
Related links
- HARTING Straight Female 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 1m
- HARTING Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 1m
- Amphenol Industrial Male 5 way M12 to Unterminated Sensor Actuator Cable, 1m
- Amphenol Industrial Straight Male 6 way M12 to Unterminated Sensor Actuator Cable, 1m
- HARTING Right Angle Female 5 way M12 to Unterminated Sensor Actuator Cable, 1m
- HARTING Male 4 way M12 to Unterminated Sensor Actuator Cable, 1m
- Amphenol Industrial Right Angle Male 3 way M12 to Unterminated Sensor Actuator Cable, 1m
- Phoenix Contact Straight Male 3 way M8 to Straight Female 3 way M8 Sensor Actuator Cable, 1m

