HARTING Straight Female 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 1m

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
877-4853
Mfr. Part No.:
21348485484010
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

2134

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Material

PUR

Sheath Colour

Grey

Length

1m

Connector 1 Number of Contacts

4

Connector 1 Orientation

Straight

Connector 1 Gender

Female

Connector 1

M12

Connector 2 Gender

Male

Connector 2

M12

Connector 2 Housing Gender

Male

Connector 2 Number of Contacts

4

Connector 2 Orientation

Straight

Coding

A

Shielded/Unshielded

Unshielded

IP Rating

IP67

Standards Met

IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant

Connector 1 Housing Gender

Female

American Wire Gauge

22 AWG

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +80 °C

Cable Shape

Multicore

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy