HARTING Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 10 m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
877-4866
Mfr. Part No.:
21348485484100
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

2134

Product Type

Sensor Actuator Cable

Cable Length

10m

Jacket Colour

Grey

Jacket Material

Polyamide

Number of Contacts A

4

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts B

4

Connector Type B

Straight

Connector Gender B

Male

Voltage

250V

Standards/Approvals

IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant

IP Rating

IP67

Coding

A

M12 A-Coded Male to Female Connector Cordsets


A comprehensive offering of Harting straight male to straight or angled female cable connector cordsets, in M12 format with A coding in 3, 4, 5, 8 and 12 ways. These durable connector cordsets are suitable for data networking applications, Fast Ethernet, and Gigabit Ethernet (dependant upon number of ways) found in many industries. Connector cordsets are supplied with 1, 5 and 10 metres of either grey PVC or black PUR cable as stated and are terminated with a straight M12 male cable connector at one end and a straight or angled female M12 connector at the other.

Features


• Available in Fast Ethernet and Gigabit Ethernet variants

• Cordsets lengths 1, 5 and 10 metres

• Unshielded

• IP67 Rated

Harting M12 Cordsets


Standards

IEC 61076-2-101

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy