HARTING Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 877-5109
- Mfr. Part No.:
- 21349293477100
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€149.36
(exc. VAT)
€183.71
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €149.36 |
*price indicative
- RS Stock No.:
- 877-5109
- Mfr. Part No.:
- 21349293477100
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Sensor Actuator Cable | |
| Series | 2134 | |
| Jacket Material | Polyurethane | |
| Cable Length | 10m | |
| Jacket Colour | Green | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Sensor Actuator Cable | ||
Series 2134 | ||
Jacket Material Polyurethane | ||
Cable Length 10m | ||
Jacket Colour Green | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | ||
Coding D | ||
M12 D Coded Double Ended Cordsets
A comprehensive offering of Harting 4 way connector cordsets in male to male, female to female, and male to female variants, in M12 format with D coding. These durable connector cordsets are suitable for data networking applications, and Fast Ethernet that's found in many industries. Connector cordsets are supplied with 1, 5 and 10 metres of either green PVC or PUR cable as stated and are terminated with straight or angled M12 male to male, and straight male to female connectors.
Features
Fast Ethernet variant
Cordsets available in 1, 5 and 10 metres
PVC or PUR cable types
Shielded
IP67 Rated
Harting M12 Cordsets
Standards
IEC 61076-2-101
Related links
- HARTING Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 10 m
- HARTING Female 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 10 m
- HARTING Female 4 way Straight to Female Unterminated Sensor Actuator Cable, 10 m
- HARTING Female 4 way Straight to Actuator/Sensor Cable, 10 m
- HARTING Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 5 m
- HARTING Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 1 m
- HARTING Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 600 mm
- HARTING Male 4 way Straight to Female 4 way M12 Actuator/Sensor Cable, 10 m
