HARTING Female 4 way M12 to Female Unterminated Sensor Actuator Cable, 1 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€29.69

(exc. VAT)

€36.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€29.69
5 +€28.72

*price indicative

RS Stock No.:
877-4954
Mfr. Part No.:
21349100486010
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Sensor Actuator Cable

Series

2134

Cable Length

1m

Jacket Colour

Purple

Jacket Material

Polyamide

Connector Type A

M12

Number of Contacts A

4

Connector Gender A

Female

Connector Type B

Unterminated

Connector Gender B

Female

Voltage

250V

IP Rating

IP67

Standards/Approvals

IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant

Coding

B

M12 B-Coded Single Ended Cordsets


Harting 4 way male and female straight or angled cable connector cordsets, in M12 format with B coding to a free end. These durable connector cordsets are suitable for data networking applications and Fast Ethernet that is found in many industries. Connector cordsets are supplied with 1, 5 and 10 metres of purple PVC or PUR cable as stated and are terminated with a straight or angled M12 cable connector at one end only.

Features


Fast Ethernet variant

Cordsets available in 1, 5 and 10 metres

PVC or PUR cable types

Shielded

IP67 Rated

Harting M12 Cordsets


Note

Connectors have 4 contacts but only two wired connections including shielding.

Standards

IEC 61076-2-101

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy