HARTING Female 4 way Right Angle to Male 4 way M12 Sensor Actuator Cable, 1 m
- RS Stock No.:
- 877-4998
- Mfr. Part No.:
- 21349091487010
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€66.05
(exc. VAT)
€81.24
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €66.05 |
| 5 + | €64.21 |
*price indicative
- RS Stock No.:
- 877-4998
- Mfr. Part No.:
- 21349091487010
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Sensor Actuator Cable | |
| Series | 2134 | |
| Cable Length | 1m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Purple | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type B | M12 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Voltage | 250V | |
| Standards/Approvals | IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | |
| IP Rating | IP67 | |
| Coding | B | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Sensor Actuator Cable | ||
Series 2134 | ||
Cable Length 1m | ||
Jacket Material Polyurethane | ||
Jacket Colour Purple | ||
Connector Type A Right Angle | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type B M12 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Voltage 250V | ||
Standards/Approvals IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | ||
IP Rating IP67 | ||
Coding B | ||
- COO (Country of Origin):
- CZ
M12 B-Coded Double Ended Cordsets
A comprehensive offering of Harting 4 way straight or angled male to female connector cordsets, in M12 format with B coding. These durable connector cordsets are suitable for data networking applications, and Fast Ethernet that's found in many industries. Connector cordsets are supplied with 1, 5 and 10 metres of either purple PVC or PUR cable as stated and are terminated with straight or angled M12 male to female connectors.
Features
Fast Ethernet variant
Cordsets available in 1, 5 and 10 metres
PVC or PUR cable types
Shielded
IP67 Rated
Harting M12 Cordsets
Note
Connectors have 4 contacts but only two wired connections excluding shielding
Standards
IEC 61076-2-101
Related links
- HARTING Female 4 way M12 to Female Unterminated Sensor Actuator Cable, 1 m
- HARTING Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 1 m
- HARTING Female 4 way Right Angle to Male 4 way Right Angle Plug Sensor Actuator Cable, 1 m
- HARTING Female 4 way M12 to Female 3 way Unterminated Sensor Actuator Cable, 1 m
- HARTING Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 1 m
- HARTING Female 4 way M12 to Unterminated 3 way Free End Sensor Actuator Cable, 1 m
- Siemens Male 4 way Right Angle to Female 4 way M12 Sensor Actuator Cable, 1 m
- HARTING Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 1 m
