HARTING Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 877-5112
- Mfr. Part No.:
- 21349292405050
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 5 more to save €20.20
View bulk pricing optionsSubtotal (1 unit)*
€81.25
(exc. VAT)
€99.94
(inc. VAT)
Temporarily out of stock
- 29 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €81.25 | - |
| 5 + | €77.21 | €20.20 |
*price indicative
- RS Stock No.:
- 877-5112
- Mfr. Part No.:
- 21349292405050
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Sensor Actuator Cable | |
| Series | 2134 | |
| Jacket Colour | Green | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Voltage | 250V | |
| Standards/Approvals | IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | |
| IP Rating | IP67 | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Sensor Actuator Cable | ||
Series 2134 | ||
Jacket Colour Green | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Voltage 250V | ||
Standards/Approvals IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | ||
IP Rating IP67 | ||
Coding D | ||
M12 D Coded Double Ended Cordsets
A comprehensive offering of Harting 4 way connector cordsets in male to male, female to female, and male to female variants, in M12 format with D coding. These durable connector cordsets are suitable for data networking applications, and Fast Ethernet that's found in many industries. Connector cordsets are supplied with 1, 5 and 10 metres of either green PVC or PUR cable as stated and are terminated with straight or angled M12 male to male, and straight male to female connectors.
Features
Fast Ethernet variant
Cordsets available in 1, 5 and 10 metres
PVC or PUR cable types
Shielded
IP67 Rated
Harting M12 Cordsets
Standards
IEC 61076-2-101
Related links
- HARTING Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 5 m
- HARTING Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 5 m
- HARTING Male 4 way Straight to Female Unterminated Sensor Actuator Cable, 5 m
- HARTING Male 4 way Straight to Female 4 way M12 Actuator/Sensor Cable, 5 m
- HARTING Male 4 way M8 5 m
- HARTING Male 4 way Straight to Female 4 way Straight Actuator/Sensor Cable, 5 m
- HARTING Male 4 way Straight to Actuator/Sensor Cable, 5 m
- HARTING Male 4 way M5 5 m
