HARTING Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

€58.22

(exc. VAT)

€71.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€58.22

*price indicative

RS Stock No.:
175-1778
Mfr. Part No.:
2134C7C7477005
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Circular connectors M8

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Colour

Green

Jacket Material

Polyurethane

Number of Contacts A

4

Connector Type A

Straight

Connector Gender A

Male

Connector Type B

Straight

Number of Contacts B

4

Connector Gender B

Male

IP Rating

IP67

Standards/Approvals

RoHS

Coding

D

M8 Cable Assembly D-cod st/st m/m 0.5m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy