Phoenix Contact Female 5 way Straight to Male 5 way Straight Bus Cable, 2 m
- RS Stock No.:
- 883-1130
- Mfr. Part No.:
- 1410467
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€82.54
(exc. VAT)
€101.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €82.54 |
| 10 - 19 | €71.72 |
| 20 - 24 | €68.09 |
| 25 - 49 | €64.72 |
| 50 + | €61.49 |
*price indicative
- RS Stock No.:
- 883-1130
- Mfr. Part No.:
- 1410467
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC-5P-M12MS/2.0-92X/M12FSSHOD | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Jacket Material | Polyethylene | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | IEC 60332-3-25, IEC 60512-11-4, IEC 61076-2-101 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC-5P-M12MS/2.0-92X/M12FSSHOD | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Jacket Material Polyethylene | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals IEC 60332-3-25, IEC 60512-11-4, IEC 61076-2-101 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Bus system cable, CANopen®, DeviceNet™, 5-position, FRNC halogen-free, black, shielded, Plug straight M12, coding: A, on Socket straight M12, coding: A, cable length: 2 m, for outdoor applications, with high-grade steel knurl
Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Related links
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Bus Cable, 2 m
- Phoenix Contact Female 5 way Free Cable End to 5 way M12 2 m
- Phoenix Contact Male 5 way Straight to Female 2 way Straight Bus Cable, 2 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Bus Cable, 15 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Bus Cable, 10 m
- Phoenix Contact Female 5 way M12 Straight Bus Cable, 20 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Bus Cable, 5 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Bus Cable, 60 m
