Phoenix Contact Male 5 way Straight to Female 2 way Straight Bus Cable, 2 m
- RS Stock No.:
- 484-159
- Mfr. Part No.:
- 1402380
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€4,844.95
(exc. VAT)
€5,959.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €4,844.95 | €96.899 |
*price indicative
- RS Stock No.:
- 484-159
- Mfr. Part No.:
- 1402380
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Blue | |
| Cable Length | 2m | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 2 | |
| Voltage | 100V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | Flame Resistance according to IEC 60332-1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Jacket Material Polyurethane | ||
Jacket Colour Blue | ||
Cable Length 2m | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Number of Contacts B 2 | ||
Voltage 100V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals Flame Resistance according to IEC 60332-1 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PROFIBUS bus system cable with a 2-position configuration. It features a PUR/PVC construction with a blue outer color and is shielded for protection. The cable includes a straight M12 plug with B coding and a straight M12 socket with B coding. The cable length is 2 meters.
Flammability rating according to UL 94 V0
Seal material NBR
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuSn
Contact surface material Ni/Au
Contact carrier material PA 6.6
Material for screw connection Stainless steel
Related links
- Phoenix Contact Male 5 way Straight to Female 2 way Straight Bus Cable, 15 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Bus Cable, 2 m
- Phoenix Contact Male 5 way M12 2 m
- Phoenix Contact Female 5 way Straight to Male 5 way Straight Bus Cable, 2 m
- Phoenix Contact Male 5 way Straight to Free Cable End Bus Cable, 2 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Bus Cable, 10 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Bus Cable, 15 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Bus Cable, 5 m
