Molex Female 5 way Straight to Male Pigtail Sensor Actuator Cable, 2 m
- RS Stock No.:
- 475-948
- Distrelec Article No.:
- 304-61-907
- Mfr. Part No.:
- 1200790277
- Manufacturer:
- Molex
Subtotal (1 pack of 10 units)*
€171.30
(exc. VAT)
€210.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €171.30 | €17.13 |
*price indicative
- RS Stock No.:
- 475-948
- Distrelec Article No.:
- 304-61-907
- Mfr. Part No.:
- 1200790277
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120079 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type B | Pigtail | |
| Connector Gender B | Male | |
| Voltage | 60V | |
| IP Rating | IP69K | |
| Standards/Approvals | UL2464 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120079 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type B Pigtail | ||
Connector Gender B Male | ||
Voltage 60V | ||
IP Rating IP69K | ||
Standards/Approvals UL2464 | ||
- COO (Country of Origin):
- PL
The Molex Ultra-Lock (M12) Single-Ended Cordset is designed for seamless connectivity in demanding industrial environments. This product offers exceptional performance with five poles, catering specifically to applications requiring reliable Ethernet protocol communication. Its robust construction features a Durable PVC cable jacket, ensuring longevity even during exposure to harsh conditions. The cordset is perfectly suited for industries where consistency and compliance are critical, as it adheres to EU RoHS regulations and other environmental standards. With its impressive IP69K rating, this cordset is engineered to withstand water and dust ingress, making it Ideal for challenging operational settings. Boasting a length of 2.0 metres (6.56 feet) and a gendered female-pigtail connection, this cordset brings versatility and ease to various deployment scenarios, ensuring your equipment functions optimally.
Designed for high-performance Ethernet connectivity in industrial applications
Robust construction allows for reliable operation in harsh environments
IP69K rating ensures superior protection against water and dust
Versatile connectivity with a female-pigtail configuration for simplified integration
Meets Crucial environmental compliance standards for responsible usage
Durable materials enhance the cordset's lifespan and functionality
Lightweight design facilitates easy handling and installation
Related links
- Molex Female 5 way M8 2 m
- Molex Female 4 way M12 2 m
- Molex Female 3 way M8 5 m
- Molex Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 2 m
- Molex Female 5 way M12 to Free End Sensor Actuator Cable, 2 m
- Molex Female 5 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 5 way M12 to Male M12 Sensor Actuator Cable, 2 m
- Brad from Molex Female 5 way M8 to Male 5 way Unterminated Sensor Actuator Cable, 2 m
