Murrelektronik Limited Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 916-3286
- Mfr. Part No.:
- 7000-P8191-P800050
- Manufacturer:
- Murrelektronik Limited
Get a bulk buy discount
Add 5 more to save €8.80
View bulk pricing optionsSubtotal (1 unit)*
€73.34
(exc. VAT)
€90.21
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €73.34 | - |
| 5 - 9 | €71.58 | €8.80 |
| 10 - 49 | €69.67 | €36.70 |
| 50 + | €67.92 | €271.00 |
*price indicative
- RS Stock No.:
- 916-3286
- Mfr. Part No.:
- 7000-P8191-P800050
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Sensor Actuator Cable | |
| Series | MQ15 | |
| Jacket Material | PVC | |
| Cable Length | 500mm | |
| Voltage | 600V ac, 600V ac | |
| Standards/Approvals | CSA, UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Sensor Actuator Cable | ||
Series MQ15 | ||
Jacket Material PVC | ||
Cable Length 500mm | ||
Voltage 600V ac, 600V ac | ||
Standards/Approvals CSA, UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
MQ15-X-Power Connector
MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors
A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.
Related links
- Murrelektronik Limited Female 6 way Receptacle to Unterminated Sensor Actuator Cable, 500 mm
- Murrelektronik Limited Female 5 way Straight to Unterminated Sensor Actuator Cable, 500 mm
- Murrelektronik Limited Male 3 way M8 to Unterminated Free Cable End Cable Assembly, 500 mm
- Murrelektronik Limited Male 5 way Straight to Unterminated Sensor Actuator Cable, 500 mm
- Murrelektronik Limited Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 500 mm
- Murrelektronik Limited Female 3 way Straight to Free Cable End Sensor Actuator Cable, 600 mm
- Murrelektronik Limited Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 600 mm
- Murrelektronik Limited Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 600 mm
