Murrelektronik Limited Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 284-7936
- Mfr. Part No.:
- 7000-44511-7960050
- Manufacturer:
- Murrelektronik Limited
Subtotal (1 unit)*
€45.47
(exc. VAT)
€55.93
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.47 |
*price indicative
- RS Stock No.:
- 284-7936
- Mfr. Part No.:
- 7000-44511-7960050
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Series | 7000 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 500mm | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Voltage | 60V | |
| Standards/Approvals | DIN EN 61076-2-101 | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Series 7000 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 500mm | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Voltage 60V | ||
Standards/Approvals DIN EN 61076-2-101 | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- HU
The Murrelektronik Limited Sensor Actuator Cable is a M12 male 0 degree to M12 male 0 degree D coded shielded cable. It features a straight connections on both ends. Encased in plastic housings, these cable exhibit good resistance to chemicals and oils. It offers Ethernet CAT5e transmission and transmission properties with channel transmission up to 100 m.
IP65 IP67 and IP66K degree protection
Flame retardant
Full duplex
Related links
- Murrelektronik Limited Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 500 mm
- Murrelektronik Limited Male 4 way Straight to Male 4 way Straight Communication Cable, 300 mm
- Murrelektronik Limited Male 4 way Straight to Male 4 way Straight Communication Cable, 2 m
- Murrelektronik Limited Male 4 way Straight to Male 4 way Straight Communication Cable, 1 m
- Murrelektronik Limited Male 5 way Straight to Unterminated Sensor Actuator Cable, 500 mm
- Murrelektronik Limited Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 600 mm
- Murrelektronik Limited Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 600 mm
- Murrelektronik Limited Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 600 mm
