Murrelektronik Limited Male 5 way Straight to Unterminated Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 916-3292
- Mfr. Part No.:
- 7000-P4281-9800050
- Manufacturer:
- Murrelektronik Limited
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€58.81
(exc. VAT)
€72.34
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €58.81 | - |
| 5 - 9 | €55.93 | 4% |
| 10 - 49 | €52.93 | 9% |
| 50 + | €47.05 | 19% |
*price indicative
- RS Stock No.:
- 916-3292
- Mfr. Part No.:
- 7000-P4281-9800050
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Sensor Actuator Cable | |
| Series | P4281 | |
| Jacket Material | Polyurethane | |
| Cable Length | 500mm | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Voltage | 63V ac, 63V ac | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 61076-2-111 | |
| Coding | L | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Sensor Actuator Cable | ||
Series P4281 | ||
Jacket Material Polyurethane | ||
Cable Length 500mm | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Voltage 63V ac, 63V ac | ||
IP Rating IP67 | ||
Standards/Approvals IEC 61076-2-111 | ||
Coding L | ||
- COO (Country of Origin):
- DE
M12 cable assemblies, L coded
MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors
A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.
Related links
- Murrelektronik Limited Female 5 way Straight to Unterminated Sensor Actuator Cable, 500 mm
- Murrelektronik Limited Male 5 way M12 to Female 5 way M12 Cable Assembly, 500 mm
- Murrelektronik Limited Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 500 mm
- Murrelektronik Limited Male 4 way M8 to Female 4 way M8 Cable Assembly, 500 mm
- Murrelektronik Limited Male 3 way M8 to Unterminated Free Cable End Cable Assembly, 500 mm
- Murrelektronik Limited Sensor Actuator Cable, 500 mm
- Murrelektronik Limited Female 6 way Receptacle to Unterminated Sensor Actuator Cable, 500 mm
- Murrelektronik Limited Male 5 way Straight to Female 5 way M12 Sensor Actuator Cable, 600 mm
