ifm electronic AC Series I/O Module, 4 Port
- RS Stock No.:
- 191-093
- Mfr. Part No.:
- AC2410
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€183.42
(exc. VAT)
€225.61
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €183.42 |
*price indicative
- RS Stock No.:
- 191-093
- Mfr. Part No.:
- AC2410
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | I/O Module | |
| Inlet Connection Type | M12 | |
| Number of Ports | 4 | |
| Maximum Operating Voltage | 30V dc | |
| Series | AC | |
| Housing Material | Polyamide | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 62026-2, EN 50581, EN 61000-6-2 | |
| Minimum Operating Voltage | 30V dc | |
| Output Type | Digital | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type I/O Module | ||
Inlet Connection Type M12 | ||
Number of Ports 4 | ||
Maximum Operating Voltage 30V dc | ||
Series AC | ||
Housing Material Polyamide | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 62026-2, EN 50581, EN 61000-6-2 | ||
Minimum Operating Voltage 30V dc | ||
Output Type Digital | ||
- COO (Country of Origin):
- DE
The Ifm electronic AS-Interface CompactLine module is designed for rugged industrial environments, featuring high shock and vibration resistance with full potting. It provides four digital inputs with robust M12 connectors and high protection rating (IP 67). Its clearly visible LEDs indicate operation, function, and errors, ensuring easy monitoring. The module supports straightforward mounting and wiring, making it ideal for reliable field installation in demanding conditions.
Easy to mount and wire
High shock and vibration resistance thanks to full potting
Clearly visible powerful LEDs for displaying operation
Clearly visible powerful LEDs for displaying function and error
High protection rating for the requirements of harsh industrial environments
Robust M12 connectors for connecting sensors and actuators
Related links
- ifm electronic AC Series I/O Module, 4 Port
- ifm electronic AC Series I/O Module Cable
- ifm electronic AC Series I/O Module, 8 Port
- ifm electronic SmartL25 4DO T C Series I/O Module, 4 Port
- ifm electronic ClassicLine Series I/O Module Bus System AS Interface
- ifm electronic SmartL25 4DI C Series I/O Module Bus System AS Interface
- Pilz PDP67 Series I/O Module, 4 Port
- Phoenix Contact SACB Series I/O Module, 4 Port
