ifm electronic AC Series I/O Module, 8 Port
- RS Stock No.:
- 191-295
- Mfr. Part No.:
- AC2900
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€231.12
(exc. VAT)
€284.28
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €231.12 |
*price indicative
- RS Stock No.:
- 191-295
- Mfr. Part No.:
- AC2900
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | I/O Module | |
| Inlet Connection Type | M12 | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 30V dc | |
| Series | AC | |
| Housing Material | Stainless Steel | |
| IP Rating | IP69K, IP67 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 62026-2, EN 61000-6-2 | |
| Minimum Operating Voltage | 30V dc | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type I/O Module | ||
Inlet Connection Type M12 | ||
Number of Ports 8 | ||
Maximum Operating Voltage 30V dc | ||
Series AC | ||
Housing Material Stainless Steel | ||
IP Rating IP69K, IP67 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 62026-2, EN 61000-6-2 | ||
Minimum Operating Voltage 30V dc | ||
The Ifm electronic AS-Interface Process Line module is engineered for the rigorous conditions of the food and beverage industry. With a hygienic design that resists high-pressure cleaning and aggressive agents, it features IP69K protection and is built from durable stainless steel. The module supports both AS-i and 24 VDC supply through a single M12 connector. Ideal for wet areas, it operates efficiently in temperatures from -5°C to 70°C and withstands high humidity. Its robust design ensures reliability and longevity in demanding environments.
Specially for the use in wet areas of the food and beverage industry
Hygienic design without corners and edges
Resistant to high-pressure cleaning with aggressive cleaning agents
AS-i and 24 V supply via a common M12 connector
Related links
- ifm electronic AC Series I/O Module, 4 Port
- ifm electronic AC Series I/O Module Cable
- ifm electronic AL Series I/O Module PROFINET
- ifm electronic ClassicLine Series I/O Module Bus System AS Interface
- ifm electronic AL2330 Series I/O Module, 8 Port
- ifm electronic AL Series I/O Module Ethernet, IO-Link
- ifm electronic AL Series I/O Module IO-Link, Ethernet
- Phoenix Contact SACB Series I/O Module, 8 Port
