ifm electronic AC Series I/O Module, 4 Port, Cable
- RS Stock No.:
- 191-056
- Mfr. Part No.:
- AC5205
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€168.67
(exc. VAT)
€207.46
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.67 |
*price indicative
- RS Stock No.:
- 191-056
- Mfr. Part No.:
- AC5205
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | I/O Module | |
| Number of Ports | 4 | |
| Inlet Connection Type | M12 | |
| Maximum Operating Voltage | 30V dc | |
| Series | AC | |
| Interface Type | Cable | |
| Housing Material | Polyamide | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 61000-6-2, EN 62026-2, EN 50581 | |
| Output Type | Digital | |
| Minimum Operating Voltage | 30V dc | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type I/O Module | ||
Number of Ports 4 | ||
Inlet Connection Type M12 | ||
Maximum Operating Voltage 30V dc | ||
Series AC | ||
Interface Type Cable | ||
Housing Material Polyamide | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 61000-6-2, EN 62026-2, EN 50581 | ||
Output Type Digital | ||
Minimum Operating Voltage 30V dc | ||
- COO (Country of Origin):
- DE
The Ifm electronic AS-Interface ClassicLine module features quick mounting technology for tool-free installation, enhancing efficiency and flexibility. Designed for harsh industrial environments, it includes 4 digital inputs with IP67 protection and robust M12 connectors. The module supports AS-i versions 2.11 and 3.0, offering clear LED indicators for operation, switching status, and errors. It supports easy wiring with three orientation options for the flat cable, making it a versatile choice for field installations.
Easy tool less installation and wiring thanks to quick mounting technology
Three freely selectable directions of the flat cable
Clearly visible powerful LEDs for displaying operation
Clearly visible powerful LEDs for displaying switching status and error
High protection rating for the requirements of harsh industrial environments
Robust M12 connectors for connecting sensors and actuators
Related links
- ifm electronic AC Series I/O Module, 4 Port
- ifm electronic AC Series I/O Module, 8 Port
- ifm electronic SmartL25 4DO T C Series I/O Module, 4 Port
- ifm electronic ClassicLine Series I/O Module Bus System AS Interface
- ifm electronic SmartL25 4DI C Series I/O Module Bus System AS Interface
- Pilz PDP67 Series I/O Module, 4 Port
- Banner DXMR90 Series I/O Module, 4 Port
- Phoenix Contact SACB Series I/O Module, 4 Port
