Phoenix Contact SACB Series Distribution Unit, 6 Port, M12
- RS Stock No.:
- 280-241
- Mfr. Part No.:
- 1412059
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€87.78
(exc. VAT)
€107.97
(inc. VAT)
Temporarily out of stock
- Shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.78 |
*price indicative
- RS Stock No.:
- 280-241
- Mfr. Part No.:
- 1412059
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Unit | |
| Inlet Connection Type | Cable | |
| Number of Ports | 6 | |
| Maximum Operating Voltage | 30V dc | |
| Series | SACB | |
| Interface Type | M12 | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Number of Ways | 5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Unit | ||
Inlet Connection Type Cable | ||
Number of Ports 6 | ||
Maximum Operating Voltage 30V dc | ||
Series SACB | ||
Interface Type M12 | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
Number of Ways 5 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor box is engineered to meet the highest standards in industrial connectivity, delivering exceptional reliability and versatility. Featuring a robust design, this device effectively combines multiple connection points into a single interface, streamlining sensor-management tasks in challenging environments.
Robust housing guarantees a high degree of protection
Quick diagnostics improve machine availability
Double slot occupancy optimises space usage
Rapid installation with the SPEEDCON fast locking system
Flexible assembly options cater to specific site requirements
Integrated LEDs offer clear visual status indications
Wide operating temperature range ensures functionality in diverse conditions
Compliance with industry standards enhances interoperability
Customisable sealing options safeguard against contaminants
Related links
- Phoenix Contact SACB Series Distribution Unit 5 way, 6 port
- Phoenix Contact SACB Series Distribution Unit 20m cable 6 port
- Phoenix Contact SACB Series Distribution Unit 4 way, 6 port
- Phoenix Contact SACB Series Distribution Unit 3 way, 6 port
- Phoenix Contact SACB Series Distribution Unit 15m cable 6 port
- Phoenix Contact SACB Series Distribution Unit 10m cable 6 port
- Phoenix Contact SACB Series Distribution Unit 10m cable 6 port
- Phoenix Contact SACB Series Distribution Unit 5 way, 8 port
