Phoenix Contact SACB Series Distribution Unit, 6 Port, M8
- RS Stock No.:
- 535-992
- Mfr. Part No.:
- 1197408
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€133.92
(exc. VAT)
€164.72
(inc. VAT)
Temporarily out of stock
- 14 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.92 |
*price indicative
- RS Stock No.:
- 535-992
- Mfr. Part No.:
- 1197408
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Unit | |
| Number of Ports | 6 | |
| Inlet Connection Type | M12 | |
| Maximum Operating Voltage | 30V dc | |
| Series | SACB | |
| Interface Type | M8 | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 61076-2-101, IEC 61076-2-104 | |
| Number of Ways | 3 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Unit | ||
Number of Ports 6 | ||
Inlet Connection Type M12 | ||
Maximum Operating Voltage 30V dc | ||
Series SACB | ||
Interface Type M8 | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 61076-2-101, IEC 61076-2-104 | ||
Number of Ways 3 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact distributor box is designed for seamless integration within a standard application environment, catering to sophisticated connectivity requirements. Delivering exceptional performance, it features a robust M8 socket connection, ensuring reliable sensor and actuator integration. The products high degree of protection, labelled as IP67, enables operation in challenging conditions, while its compact dimensions (30 mm width and 23.6 mm height) assure fit even in space-restricted installations. The unit's dual-coloured status display enables quick diagnostics, enhancing machine availability and safety. Its molded housing promises durability, making it an essential component in any advanced industrial setting.
Compact design accommodates installations in limited spaces
Degree of protection IP67 guards against water and dust ingress
PNP configuration optimises compatibility with common applications
Integrated diagnostics facilitate rapid troubleshooting
Strong and durable construction ensures long-term reliability
Allows for easy sealing of unused slots prior to commissioning
Quick-connect M12 plug connection streamlines installation
LED indicators provide visual status for enhanced user feedback
Versatile application across different industrial environments
Related links
- Phoenix Contact SACB Series Distribution Unit M8, 10 m
- Phoenix Contact SACB Series Distribution Unit M12
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M12 Connector, 15 m
- Phoenix Contact SACB Series Distribution Unit M12 Connector, 20 m
- Phoenix Contact SACB Series Distribution Unit M8, 10 m
- Phoenix Contact SACB Series Distribution Unit M8, 20 m
- Phoenix Contact SACB Series Distribution Unit M8, 15 m
