Phoenix Contact Distribution Unit, 4 Port
- RS Stock No.:
- 556-835
- Mfr. Part No.:
- 1527618
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€215.96
(exc. VAT)
€265.63
(inc. VAT)
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €215.96 | €43.192 |
*price indicative
- RS Stock No.:
- 556-835
- Mfr. Part No.:
- 1527618
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Unit | |
| Number of Ports | 4 | |
| Maximum Operating Voltage | 60V ac | |
| Housing Material | TPU | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL, IEC 61076-2-101, cUL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Unit | ||
Number of Ports 4 | ||
Maximum Operating Voltage 60V ac | ||
Housing Material TPU | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL, IEC 61076-2-101, cUL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Y distributor is expertly designed to optimise connectivity within your electrical systems. Featuring a versatile 4 position structure, it ensures reliable connections with stringent safety standards, making it ideal for industrial applications. The robust design allows for easy installation, while maintaining high performance even in demanding environments. Its M12 connections are adaptable and user friendly, catering to a broad spectrum of automation needs. This distributor exemplifies innovation and reliability, ensuring uninterrupted operation across various applications.
Constructed to ensure long lasting performance in harsh environmental conditions
Easy installation process reduces system downtime and complexity
Designed for seamless integration within existing electrical systems
Compliant with global electrical standards which ensuring safety and quality
Lightweight design simplifies handling and installation procedures
Related links
- Phoenix Contact SACB Series Distribution Unit, 4 Port
- Phoenix Contact SAC Series Distribution Unit 500 μm
- Phoenix Contact SACB Series Distribution Unit M12, 5 m
- Brad from Molex Distribution Unit, 4 Port
- Lumberg Automation ASBM Series Distribution Unit, 4 Port
- Phoenix Contact SACB Series Distribution Unit M12
- Phoenix Contact 14526 Series Distribution Unit M12, 5 m
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
