Brad from Molex Distribution Unit, 4 Port
- RS Stock No.:
- 224-3415
- Mfr. Part No.:
- 1202480074
- Manufacturer:
- Brad from Molex
Subtotal (1 unit)*
€107.49
(exc. VAT)
€132.21
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.49 |
*price indicative
- RS Stock No.:
- 224-3415
- Mfr. Part No.:
- 1202480074
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Distribution Unit | |
| Number of Ports | 4 | |
| Maximum Operating Voltage | 30V dc | |
| Housing Material | Brass, ABS, PBT | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 61076-2-101 | |
| Minimum Operating Voltage | 10V | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Distribution Unit | ||
Number of Ports 4 | ||
Maximum Operating Voltage 30V dc | ||
Housing Material Brass, ABS, PBT | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 61076-2-101 | ||
Minimum Operating Voltage 10V | ||
- COO (Country of Origin):
- PL
The Molex 120248, M12 connector size with 4 ports. It has a internal 12 ports.
4 ports
Internal Ports 12
Related links
- Brad from Molex 130048 Series Distribution Unit Ethernet
- Phoenix Contact Distribution Unit, 4 Port
- Phoenix Contact SACB Series Distribution Unit, 4 Port
- Lumberg Automation ASBM Series Distribution Unit, 4 Port
- Phoenix Contact SACB Series Distribution Unit M12
- Brad from Molex Distribution Unit, 5 Port
- Phoenix Contact SACB Series Distribution Unit M12, 5 m
- Phoenix Contact 14526 Series Distribution Unit M12, 5 m
