Weidmüller SAI-AU Series Sensor Connectivity, 8 Port
- RS Stock No.:
- 577-756
- Mfr. Part No.:
- 1906700000
- Manufacturer:
- Weidmüller
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 577-756
- Mfr. Part No.:
- 1906700000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Sensor Connectivity | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 30V | |
| Series | SAI-AU | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Voltage | 18V | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Sensor Connectivity | ||
Number of Ports 8 | ||
Maximum Operating Voltage 30V | ||
Series SAI-AU | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP67 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Voltage 18V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
Related links
- Weidmüller SAI-AU Series Sensor Connectivity, 8 Port
- Weidmüller SAI-AU Series I/O Module, 12 Port
- WAGO 765 Series Sensor Connectivity, 8 Port
- Phoenix Contact SACB Series Sensor Box, 8 Port
- HARTING Har-SAB Series Sensor Box, 8 Port
- ifm electronic AL1123 Series Sensor Box Ethernet
- Weidmüller SAI Passive Series Distribution Unit 5 m
- Lumberg Automation 653 Series Sensor Box, 8 Port
