Weidmüller SAI Passive Series Distribution Unit, 8 Port, 5 m

Unavailable
RS will no longer stock this product.
RS Stock No.:
288-1782
Mfr. Part No.:
1828680000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Distribution Unit

Number of Ports

8

Maximum Operating Voltage

30V

Series

SAI Passive

Housing Material

PBT

IP Rating

IP68

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS, UL

Minimum Operating Voltage

10V

Cable Length

5m

COO (Country of Origin):
DE
The sensor actuator distributor is a compact and versatile solution for sensor-actuator applications. With a fixed cable version and a cable length of 5m, The distributor offers reliable connectivity in various industrial settings. Its innovative design features further enhance usability and ease of installation, making it a valuable asset for your automation projects.

Compact and slim design for easy installation in tight spaces

4 to 12 M8 connection positions available, with 3 or 4 poles for flexibility

Hybrid variants of the M8 distributor possible on request

Equipped with transverse holes for secure mounting

Hig

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy