Lumberg Automation 653 Series Sensor Box, 8 Port

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€110.54

(exc. VAT)

€135.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€110.54-
5 - 9€106.233%
10 +€101.268%

*price indicative

RS Stock No.:
285-5337
Distrelec Article No.:
144-75-018
Mfr. Part No.:
65347
Manufacturer:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Product Type

Sensor Box

Number of Ports

8

Maximum Operating Voltage

30V dc

Series

653

Housing Material

Polybutylene Terephthalate

IP Rating

IP65, IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60529

Minimum Operating Voltage

10V

Number of Ways

3

Output Type

LED

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Lumberg Automation actuator-sensor box is a versatile and efficient component designed to facilitate connectivity and monitoring in industrial and automation systems. With its 8-fold M8 configuration, 3 poles, and advanced LED indicators, this box offers a comprehensive solution for managing sensors and actuators in diverse applications.

O-ring FKM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy