WAGO 765 Series Sensor Connectivity, 8 Port

Image representative of range

Subtotal (1 unit)*

€771.68

(exc. VAT)

€949.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€771.68

*price indicative

RS Stock No.:
609-545
Distrelec Article No.:
303-73-070
Mfr. Part No.:
765-1203/100-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Sensor Connectivity

Number of Ports

8

Series

765

IP Rating

IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy