WAGO 765 Series I/O Module, 8 Port, 4-Pin Connector
- RS Stock No.:
- 279-3409
- Distrelec Article No.:
- 303-73-067
- Mfr. Part No.:
- 765-1105/100-000
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€606.01
(exc. VAT)
€745.39
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €606.01 |
*price indicative
- RS Stock No.:
- 279-3409
- Distrelec Article No.:
- 303-73-067
- Mfr. Part No.:
- 765-1105/100-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | I/O Module | |
| Inlet Connection Type | M12 | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 24V dc | |
| Series | 765 | |
| Interface Type | 4-Pin Connector | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL | |
| Minimum Operating Voltage | 24V dc | |
| Output Type | M12 Connector | |
| Number of Ways | 3 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type I/O Module | ||
Inlet Connection Type M12 | ||
Number of Ports 8 | ||
Maximum Operating Voltage 24V dc | ||
Series 765 | ||
Interface Type 4-Pin Connector | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL | ||
Minimum Operating Voltage 24V dc | ||
Output Type M12 Connector | ||
Number of Ways 3 | ||
- COO (Country of Origin):
- DE
The WAGO 8-channel digital input/output supports Profinet communication protocol. It comes with 8xM8 connection.
Number of digital inputs 8
Reverse voltage protection
IP67 protection
Related links
- WAGO 765 Series I/O Module 4-Pin Connector
- WAGO 765 Series I/O Module 4-Pin Connector
- WAGO 765 Series Sensor Connectivity, 8 Port
- WAGO 765 Series PLC Accessory
- Festo CPX-AP Series I/O Module 4-Pin Connector, 30 m
- WAGO Digital I/O Module 765 Digital 24V dc
- WAGO 757 Series Actuator Hub 4-Pin Connector
- Banner R90C Series I/O Module 4-Pin Connector
