Phoenix Contact SACB Series Distribution Box, 4 Port
- RS Stock No.:
- 717-289
- Mfr. Part No.:
- 1491724
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€105.45
(exc. VAT)
€129.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €105.45 |
| 5 - 9 | €103.34 |
| 10 + | €100.18 |
*price indicative
- RS Stock No.:
- 717-289
- Mfr. Part No.:
- 1491724
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Box | |
| Number of Ports | 4 | |
| Maximum Operating Voltage | 30V dc | |
| Series | SACB | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Box | ||
Number of Ports 4 | ||
Maximum Operating Voltage 30V dc | ||
Series SACB | ||
Housing Material PBT | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor box is designed to Streamline connections in industrial applications. This robust unit features a moulded housing that provides exceptional protection in the field, ensuring reliability in various environments. It accommodates up to four slots and five positions, thus efficiently managing multiple sensor connections with a straightforward M12 socket interface. The distributor box allows for fast installations through its innovative push-pull fast-locking mechanism, promoting ease of use while safeguarding cable integrity against bending forces. Ideal for standard applications, it supports a 30 V DC maximum operating voltage and incorporates critical safety features for enhanced functionality.
Robust moulded housing offers high degrees of protection and safety
Fast installation through the push-pull locking system enhances efficiency
Supports double occupancy in one slot, optimising space in installations
Sealing requirements ensure dependable performance even in challenging environments
Operating temperature range of -25 °C to 80 °C caters to diverse conditions
IP65 and IP67 protection ratings safeguard against dust and water ingress
Creative design facilitates easy access to wiring while maintaining a Compact footprint
Each slot allows a maximum current capacity of 4 A, ensuring reliable power distribution
Status display feature enables quick Visual checks of operational status
Related links
- Phoenix Contact SACB Series Distribution Box, 4 Port
- Phoenix Contact SACB Series Distribution Box, 6 Port
- Phoenix Contact SACB Series Distribution Box, 8 Port
- Phoenix Contact SACB Series Distribution Box, 10 Port
- Phoenix Contact SACB Series Distribution Unit M12
- Phoenix Contact SACB Series Sensor Box, 4 Port
- Phoenix Contact SACB Series Distribution Unit M12, 5 m
- Phoenix Contact SACB Series Sensor Box M12
