Phoenix Contact SACB Series Distribution Box, 6 Port
- RS Stock No.:
- 717-291
- Mfr. Part No.:
- 1491730
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save €12.10
View bulk pricing optionsSubtotal (1 unit)*
€121.00
(exc. VAT)
€148.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €121.00 | - |
| 5 - 9 | €118.58 | €12.10 |
| 10 + | €114.95 | €60.50 |
*price indicative
- RS Stock No.:
- 717-291
- Mfr. Part No.:
- 1491730
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Box | |
| Number of Ports | 6 | |
| Maximum Operating Voltage | 30V dc | |
| Series | SACB | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Box | ||
Number of Ports 6 | ||
Maximum Operating Voltage 30V dc | ||
Series SACB | ||
Housing Material PBT | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact distributor box is designed for seamless connectivity in industrial applications. This robust device features a moulded housing, providing a high degree of protection while ensuring a reliable Interface for multiple sensors. With six slots and a dual occupancy design, it facilitates efficient use of space. Engineered for use with M12 sockets and M23 plug-in connections, it simplifies installation through a fast-locking system, adhering to IEC standards. The product is tailored for both standard applications and high-performance requirements, ensuring secure and safe operation across diverse environments.
Moulded housing enhances durability and protection in harsh conditions
Fast-locking system allows for quick and secure connector installation
Double occupancy design enables two sensors to fit in a single slot, optimising space
Compatible with M12 sockets and M23 plug-in connections for flexibility
Rated for an operating voltage of up to 135 V, ensuring high performance
IP65 and IP67 ratings guarantee reliability in demanding environments
Temperature range of -25 °C to 80 °C supports a wide array of applications
No status display ensures simplicity in design, reducing potential interruptions
Constructed with high-quality materials, including PBT and CuSn, for longevity
Related links
- Phoenix Contact SACB Series Distribution Box, 6 Port
- Phoenix Contact SACB Series Distribution Box, 4 Port
- Phoenix Contact SACB Series Distribution Box, 8 Port
- Phoenix Contact SACB Series Distribution Box, 10 Port
- Phoenix Contact SACB Series Sensor Box, 6 Port
- Phoenix Contact SACB Series Sensor Box 10 m
- Phoenix Contact SACB Series Sensor Box 5 m
- Phoenix Contact SACB Series Sensor Box M12
