Brad from Molex 130048 Series Distribution Unit, 4 Port, Ethernet

Subtotal (1 unit)*

€201.91

(exc. VAT)

€248.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€201.91

*price indicative

RS Stock No.:
224-3435
Mfr. Part No.:
1300480298
Manufacturer:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Product Type

Distribution Unit

Number of Ports

4

Maximum Operating Voltage

30V dc

Series

130048

Interface Type

Ethernet

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

CSA, UL STYLE 21215

COO (Country of Origin):
PL
The Molex 130048,Connector Size M12 and number of Ports 4.Communication protocol is Ethernet. Length is 30m.

Length is 30m

EU RoHS, REACH SVHC, & Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy