Lumberg Automation I/O Module, 12 Port, IO-Link
- RS Stock No.:
- 237-7663
- Mfr. Part No.:
- 935702002 0980 LSL 3110-121-0006-002
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€653.08
(exc. VAT)
€803.29
(inc. VAT)
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €653.08 |
*price indicative
- RS Stock No.:
- 237-7663
- Mfr. Part No.:
- 935702002 0980 LSL 3110-121-0006-002
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | I/O Module | |
| Number of Ports | 12 | |
| Maximum Operating Voltage | 24V dc | |
| Interface Type | IO-Link | |
| Housing Material | Zinc, Metal | |
| IP Rating | IP67, IP65, IP69K | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ODVA, UL, CSA, IO-LINK | |
| Minimum Operating Voltage | 20V | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type I/O Module | ||
Number of Ports 12 | ||
Maximum Operating Voltage 24V dc | ||
Interface Type IO-Link | ||
Housing Material Zinc, Metal | ||
IP Rating IP67, IP65, IP69K | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ODVA, UL, CSA, IO-LINK | ||
Minimum Operating Voltage 20V | ||
- COO (Country of Origin):
- DE
The Lumberg Automation LioN-X IO-Link Master has a multiprotocol like PROFINET, Ethernet/IP, EtherCAT, Modbus TCP , IoT Protocols (OPC UA, MQTT, CoAP, REST) and 4 IO-Link Master Ports Class A+8DI, It has a metal housing IP67/IP69K and 60mm, 8 x M12 A-coded I/O connection 5-poles, It also has a 2 x M12 D-coded Ethernet connection 4-poles and 2 x M12 L-coded power supply.
Metal housing IP67, IP69K
8 x M12 A-coded I/O connection 5-poles
2 x M12 D-coded Ethernet connection 4-poles
2 x M12 L-coded power supply
Related links
- Lumberg Automation I/O Module IO-Link
- Lumberg Automation LioN-Xlight Series I/O Module IO-Link
- Lumberg Automation LioN-X Series I/O Module IO-Link, 20 m
- Phoenix Contact AXL E PN IOL8 DI4 M12 6P Series I/O Module IO-Link, 20 m
- SICK Sensor Box IO-Link
- SICK Sensor Box IO-Link
- STEGO SHC 071 Series Sensor Hub IO-Link
- Banner R90C Series I/O Module IO-Link
