Phoenix Contact AXL E PN DI16 M12 6P Series I/O Module
- RS Stock No.:
- 241-6030
- Distrelec Article No.:
- 303-48-022
- Mfr. Part No.:
- 2701510
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 241-6030
- Distrelec Article No.:
- 303-48-022
- Mfr. Part No.:
- 2701510
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | I/O Module | |
| Inlet Connection Type | M12 | |
| Maximum Operating Voltage | 11V | |
| Series | AXL E PN DI16 M12 6P | |
| Housing Material | Pocan | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, RoHS | |
| Output Type | M12 Connector | |
| Minimum Operating Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type I/O Module | ||
Inlet Connection Type M12 | ||
Maximum Operating Voltage 11V | ||
Series AXL E PN DI16 M12 6P | ||
Housing Material Pocan | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, RoHS | ||
Output Type M12 Connector | ||
Minimum Operating Voltage 5V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's Axioline E device is designed for use within a PROFINET network. It is used to acquire digital signals.
Connection to PROFINET network using M12 connectors (D-coded)
Transmission speed of 100 Mbps
Connection of digital sensors using M12connectors (A-coded)
Diagnostic and status indicators
Short-circuit and overload protection of the sensor supply
IP65/IP67
Related links
- Phoenix Contact AXL E PN DIO16 M12 6P Series I/O Module
- Phoenix Contact AXL E PN IOL8 DI4 M12 6P Series I/O Module IO-Link, 20 m
- Phoenix Contact AXL E PN Series Digital I/O Module
- Phoenix Contact AXL E Series Digital I/O Module for Use with Ethernet Network Digital, 24 V dc
- Phoenix Contact Digital I/O Module AXL E Digital 31.2V
- Phoenix Contact Digital I/O Module AXL E Digital 24V dc
- Phoenix Contact AXL F DI16/1 DO16/1 2H Series PLC I/O Module for Use with IO Module
- Phoenix Contact AXL F DI16/4 2F Series PLC I/O Module for Use with Axioline F
