Phoenix Contact SACB Series Sensor Box, 8 Port
- RS Stock No.:
- 255-9844
- Mfr. Part No.:
- 1457380
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€177.72
(exc. VAT)
€218.60
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €177.72 |
*price indicative
- RS Stock No.:
- 255-9844
- Mfr. Part No.:
- 1457380
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Box | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 135V ac | |
| Series | SACB | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EC001449, CE, Lead 7439-92-1, DIN EN 50178/VDE 0160, RoHS, IEC/EN 61810-3 | |
| Number of Ways | 5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Box | ||
Number of Ports 8 | ||
Maximum Operating Voltage 135V ac | ||
Series SACB | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP65 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EC001449, CE, Lead 7439-92-1, DIN EN 50178/VDE 0160, RoHS, IEC/EN 61810-3 | ||
Number of Ways 5 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator box with connection method M12 socket Metal. It has 8 slots. Distributor box with double occupancy for two sensors in one slot. Safety in the field, thanks to moulded housing and high degree of protection.
Master cable connection pluggable screw connection 180 Degree
Eight slots
Five positions
Distributor box with connector hood for on site assembly
Related links
- Phoenix Contact Sensor Box 5 way, 8 port
- Phoenix Contact SACB Series Sensor Box 5m cable 8 port
- Phoenix Contact SACB Series Sensor Box 5 way, 8 port
- Phoenix Contact Sensor Box 5 way, 6 port
- Phoenix Contact Sensor Box 5 way, 5 port
- Brad from Molex 120119 Series Sensor Box 5 way, 8 port
- Phoenix Contact Sensor Box 5 way, 4 port
- Weidmuller SAI Series Sensor Box 5 way, 8 port
