Phoenix Contact SAC Series Sensor Box, 5 Port, M12
- RS Stock No.:
- 256-1516
- Mfr. Part No.:
- 1692682
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€121.38
(exc. VAT)
€149.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €121.38 |
*price indicative
- RS Stock No.:
- 256-1516
- Mfr. Part No.:
- 1692682
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Box | |
| Inlet Connection Type | Plug | |
| Number of Ports | 5 | |
| Maximum Operating Voltage | 30V dc | |
| Series | SAC | |
| Interface Type | M12 | |
| Housing Material | Polyamide | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | cUL, UL, cULus | |
| Number of Ways | 5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Box | ||
Inlet Connection Type Plug | ||
Number of Ports 5 | ||
Maximum Operating Voltage 30V dc | ||
Series SAC | ||
Interface Type M12 | ||
Housing Material Polyamide | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals cUL, UL, cULus | ||
Number of Ways 5 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact 5 position sensor or actuator box has M12 socket as connection method and is convenient to use. It is a distributor box with M8 to M12 slot. It has good safety in the field, thanks to moulded housing and high degree of protection.
Degree of protection is IP65 and IP67
color is green
Housing material is of PA
A - standard coding
Used for standard applications
Related links
- Phoenix Contact SAC Series Sensor Box M12
- Phoenix Contact SACB Series Sensor Box M12, 5 m
- Phoenix Contact SACB Series Sensor Box M12, 5 m
- Phoenix Contact SACB-4/ 8-PT QO Series Sensor Box, 5 Port
- Phoenix Contact SACB-4/ 8-L-PT QO Series Sensor Box, 5 Port
- Phoenix Contact SAC Series Distribution Unit M12
- Brad from Molex 120248 Series Sensor Box, 5 Port
- Molex 130010 Series Sensor Box 10 m
