Phoenix Contact SACB Series Sensor Box, 8 Port
- RS Stock No.:
- 255-9965
- Mfr. Part No.:
- 1555554
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€543.22
(exc. VAT)
€668.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €543.22 |
*price indicative
- RS Stock No.:
- 255-9965
- Mfr. Part No.:
- 1555554
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Box | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 30V dc | |
| Series | SACB | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EC001449, IEC/EN 61810-3, RoHS, CE, Lead 7439-92-1, DIN EN 50178/VDE 0160 | |
| Number of Ways | 5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Box | ||
Number of Ports 8 | ||
Maximum Operating Voltage 30V dc | ||
Series SACB | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP65 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EC001449, IEC/EN 61810-3, RoHS, CE, Lead 7439-92-1, DIN EN 50178/VDE 0160 | ||
Number of Ways 5 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sensor or actuator box with eight number of slots for connection and five positions A coded sockets. It consist of one master cable with a length of 10 mm
IP65, IP67 protection
EAC approved
UL recognized
RoHS complaint
Related links
- Phoenix Contact Sensor Box 5 way, 8 port
- Phoenix Contact SACB Series Sensor Box 5m cable 8 port
- Phoenix Contact SACB Series Sensor Box 5 way, 8 port
- Phoenix Contact Sensor Box 5 way, 6 port
- Phoenix Contact Sensor Box 5 way, 5 port
- Brad from Molex 120119 Series Sensor Box 5 way, 8 port
- Phoenix Contact Sensor Box 5 way, 4 port
- Weidmuller SAI Series Sensor Box 5 way, 8 port
