Phoenix Contact Distribution Unit, 4 way
- RS Stock No.:
- 256-1788
- Mfr. Part No.:
- 1407581
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€51.68
(exc. VAT)
€63.57
(inc. VAT)
Temporarily out of stock
- Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.68 |
*price indicative
- RS Stock No.:
- 256-1788
- Mfr. Part No.:
- 1407581
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Operating Voltage | 32V dc | |
| Number of Ways | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Operating Voltage 32V dc | ||
Number of Ways 4 | ||
- COO (Country of Origin):
- VN
The Phoenix Contact Distributor is a AS Interface distributor with a high degree of protection for a branch from two flat ribbon conductors to 2.0 m PUR round cable with free cable end.
As interface distributor
With a high degree of protection
For a branch from two flat ribbon conductors to a 2.0 m purr round Cable with free cable end
With a high degree of protection
For a branch from two flat ribbon conductors to a 2.0 m purr round Cable with free cable end
Related links
- Phoenix Contact Distribution Unit 4 way
- Phoenix Contact SACB Series Distribution Unit 5m cable 8 port
- Phoenix Contact Distribution Unit, 4-pin
- Phoenix Contact SACB Series Distribution Unit 10m cable 6 port
- Phoenix Contact SACB Series Distribution Unit 4 way, 8 port
- Phoenix Contact SACB Series Distribution Unit 4 way, 6 port
- Weidmüller Distribution Unit 4 way
- Phoenix Contact Distribution Unit 4 way, 4 port
