Weidmüller SAI Series Distribution Unit, 6 Port, 5 m

Stock information currently inaccessible
RS Stock No.:
288-1783
Mfr. Part No.:
1828700000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Distribution Unit

Number of Ports

6

Maximum Operating Voltage

30V

Series

SAI

Housing Material

Polybutylene Terephthalate

IP Rating

IP68

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL Listed, RoHS, EAC

Number of Ways

4

Cable Length

5m

Minimum Operating Voltage

10V

COO (Country of Origin):
DE
The sensor actuator distributor is designed to offer a slim and efficient solution for various applications. With a compact design and high-quality materials, this distributor provides reliable performance in a variety of settings.

Compact and slim design for easy installation in tight spaces

Equipped with transverse holes for enhanced functionality

Hybrid variants available upon request for added flexibility

Gold-plated contact surface for superior conductivity

Suitable for a w

Related links