Murrelektronik Limited Cube67 Series I/O Module, 6 Port, Ethernet
- RS Stock No.:
- 284-6564
- Mfr. Part No.:
- 56611
- Manufacturer:
- Murrelektronik Limited
Subtotal (1 unit)*
€316.72
(exc. VAT)
€389.57
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €316.72 |
*price indicative
- RS Stock No.:
- 284-6564
- Mfr. Part No.:
- 56611
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | I/O Module | |
| Number of Ports | 6 | |
| Inlet Connection Type | M12 | |
| Maximum Operating Voltage | 24V dc | |
| Series | Cube67 | |
| Interface Type | Ethernet | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | ETIM, UKCA, cULus, EN IEC 60529, eClass, GTIN, CE | |
| Output Type | Digital | |
| Number of Ways | 4 | |
| Minimum Operating Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type I/O Module | ||
Number of Ports 6 | ||
Inlet Connection Type M12 | ||
Maximum Operating Voltage 24V dc | ||
Series Cube67 | ||
Interface Type Ethernet | ||
IP Rating IP67 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals ETIM, UKCA, cULus, EN IEC 60529, eClass, GTIN, CE | ||
Output Type Digital | ||
Number of Ways 4 | ||
Minimum Operating Voltage 24V dc | ||
- COO (Country of Origin):
- CZ
The Murrelektronik Limited Expansion module has 8 multifunction channels. The module provides short circuit and overload protection.
IP67 degree of protection
Housing fully potted
Overload diagnosis
Related links
- Murrelektronik Limited Cube67 Series I/O Module Ethernet
- Murrelektronik Limited Cube67 Series I/O Module Ethernet
- SICK CDM420 Series I/O Module CAN, Ethernet
- Murrelektronik Limited Cube67 Series Sensor Connectivity, Ethernet TCP/IP
- Murrelektronik Limited 550 Series I/O Module Ethernet D Coded
- Murrelektronik Limited Impact 67 Series I/O Module Ethernet D Coded
- Murrelektronik Limited Impact 67 Series I/O Module M12, Ethernet
- Murrelektronik Limited IMPACT67 Series I/O Module M12 Ethernet
