Murrelektronik Limited Cube67 Series I/O Module, 5 Port, Ethernet

Subtotal (1 unit)*

€508.57

(exc. VAT)

€625.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
  • Plus 1 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€508.57

*price indicative

RS Stock No.:
284-6567
Mfr. Part No.:
56731
Manufacturer:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

I/O Module

Number of Ports

5

Inlet Connection Type

M12

Maximum Operating Voltage

24V dc

Series

Cube67

Interface Type

Ethernet

IP Rating

IP67

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Standards/Approvals

eClass, UKCA, ETIM, cULus, CE, EN IEC 60529, GTIN

Minimum Operating Voltage

24V dc

Output Type

Digital

Number of Ways

4

COO (Country of Origin):
DE
The Murrelektronik Limited Expansion module has 4 analogue inputs. The module provides diagnostics for no voltage and under voltage conditions, available via the BUS for both module and channel. Diagnostic LEDs enable quick identification of issues at both module and channel levels. Short circuit diagnosis is supported, and an LED display allows monitoring of Ethernet connection and data traffic.

IP67 degree of protection

Short circuit protected

Overload resistant

Housing fully potted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy