Murrelektronik Limited Cube67 Series I/O Module, 8 Port, Ethernet
- RS Stock No.:
- 284-6562
- Mfr. Part No.:
- 56601
- Manufacturer:
- Murrelektronik Limited
Subtotal (1 unit)*
€596.06
(exc. VAT)
€733.15
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €596.06 |
*price indicative
- RS Stock No.:
- 284-6562
- Mfr. Part No.:
- 56601
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | I/O Module | |
| Inlet Connection Type | M12 | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 24V dc | |
| Series | Cube67 | |
| Interface Type | Ethernet | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | eClass, GTIN, EN IEC 60529, cULus, UKCA, ETIM, CE | |
| Number of Ways | 8 | |
| Output Type | Digital | |
| Minimum Operating Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type I/O Module | ||
Inlet Connection Type M12 | ||
Number of Ports 8 | ||
Maximum Operating Voltage 24V dc | ||
Series Cube67 | ||
Interface Type Ethernet | ||
IP Rating IP67 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals eClass, GTIN, EN IEC 60529, cULus, UKCA, ETIM, CE | ||
Number of Ways 8 | ||
Output Type Digital | ||
Minimum Operating Voltage 24V dc | ||
- COO (Country of Origin):
- CZ
The Murrelektronik Limited Expansion module has 16 multifunction channels. This module offers short circuit and overload resistant protection.
IP67 degree of protection
Housing fully potted
Overload diagnosis
Related links
- Murrelektronik Limited Cube67 Series I/O Module Ethernet
- Murrelektronik Limited Cube67 Series I/O Module Ethernet
- Murrelektronik Limited Cube67 Series I/O Module Ethernet
- Murrelektronik Limited 550 Series I/O Module Ethernet D Coded
- Murrelektronik Limited Impact 67 Series I/O Module Ethernet D Coded
- Murrelektronik Limited Impact 67 Series I/O Module D Coded M12
- Murrelektronik Limited Impact 67 Series I/O Module M12 D Coded
- Murrelektronik Limited IMPACT67 Series I/O Module M12 Ethernet
