Murrelektronik Limited Cube67 Series I/O Module, 8 Port, Ethernet
- RS Stock No.:
- 284-6563
- Mfr. Part No.:
- 56603
- Manufacturer:
- Murrelektronik Limited
Subtotal (1 unit)*
€321.91
(exc. VAT)
€395.95
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 13 November 2026
- Plus 3 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €321.91 |
*price indicative
- RS Stock No.:
- 284-6563
- Mfr. Part No.:
- 56603
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | I/O Module | |
| Number of Ports | 8 | |
| Inlet Connection Type | M12 | |
| Maximum Operating Voltage | 24V dc | |
| Series | Cube67 | |
| Interface Type | Ethernet | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA, EN IEC 60529, cULus, GTIN, CE, eClass, ETIM | |
| Output Type | Digital | |
| Number of Ways | 8 | |
| Minimum Operating Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type I/O Module | ||
Number of Ports 8 | ||
Inlet Connection Type M12 | ||
Maximum Operating Voltage 24V dc | ||
Series Cube67 | ||
Interface Type Ethernet | ||
IP Rating IP67 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA, EN IEC 60529, cULus, GTIN, CE, eClass, ETIM | ||
Output Type Digital | ||
Number of Ways 8 | ||
Minimum Operating Voltage 24V dc | ||
- COO (Country of Origin):
- CZ
The Murrelektronik Limited Expansion module has 16 digital inputs. The module offers diagnostic capabilities for both no voltage and under voltage conditions, with diagnostics available via the BUS per module and channel. It also includes diagnostic LEDs for both module and channel, facilitating quick identification of issues. Short circuit diagnosis is supported, and an LED display provides visibility into Ethernet connection and data traffic. Overload diagnosis is also included.
IP67 degree of protection
Short circuit protected
Overload resistant
Housing fully potted
Related links
- Murrelektronik Limited Cube67 Series I/O Module Ethernet
- Murrelektronik Limited Cube67 Series I/O Module Ethernet
- Murrelektronik Limited Cube67 Series I/O Module Ethernet
- Murrelektronik Limited 550 Series I/O Module Ethernet D Coded
- Murrelektronik Limited Impact 67 Series I/O Module Ethernet D Coded
- Murrelektronik Limited Impact 67 Series I/O Module D Coded M12
- Murrelektronik Limited Impact 67 Series I/O Module M12 D Coded
- Murrelektronik Limited IMPACT67 Series I/O Module M12 Ethernet
